Phoenix Contact RIF-3-RPT-LV-120AC/3X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 3 change

  • Item no.: 558678
  • Manufacturer no.: 2903293
  • EAN: 2050001735300

Pre-assembled relay module with push-in connection.

This text is machine translated.

  • Item no.: 558678
  • Manufacturer no.: 2903293
  • EAN: 2050001735300

Pre-assembled relay module with push-in connection.

This text is machine translated.

Type RIF-3-RPT-LV-120AC/3X21
Connection Pull spring
Contact type 3 change-overs
Contact material AgNi
Nominal voltage 120 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Features + LED , + varistor
Max. temperature +50 °C
Min. temperature -40 °C
Content 1 pc(s)
Product type Relay component

Technical data

Type RIF-3-RPT-LV-120AC/3X21
Connection Pull spring
Contact type 3 change-overs
Contact material AgNi
Nominal voltage 120 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Features + LED , + varistor
Max. temperature +50 °C

Frequently bought together

Similar products

See and discover other items from category Industrial Relays