
Phoenix Contact RIF-3-RSC-LDP-24DC/3X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 1.5 A 3 chang
Technical specifications
- Product type
Relay component
- Type
RIF-3-RSC-LDP-24DC/3X21
- Connection
Screw terminal
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
1.5 A
- Durability
2 X 107 switching cycles
- Features
+ LED
+ flyback diode
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
90 mm
- Width
40 mm
- Height
96 mm
- Dim
(L x W x H) 90 x 40 x 96 mm
- Content
5 pc(s)
- Industrial packaging
Yes
Documents & Downloads
Datasheet
Datasheet 1573018 Phoenix Contact RIF-3-RSC-LDP-24DC/3X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 1.5 A 3 chang
User & Safety Instructions
User & Safety Instructions 1573018 Phoenix Contact RIF-3-RSC-LDP-24DC/3X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 1.5 A 3 chang


