
Phoenix Contact SACB-8/ 8-L-C GG SCO 1516768 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
1
- Configuration
Single
- Type
SACB-8/ 8-L-C GG SCO
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Screw terminal
- Width
58 mm
- Length
153 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
4
- Weight
0.311 kg
- Manufacturer part #
1516768
- Factory colour
Green
- Industrial packaging
Yes
- Content
1 pc(s)
- Number of pins
4
- Height
26 mm
- Power rating (total)
10 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589770 Phoenix Contact SACB-8/ 8-L-C GG SCO 1516768 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 589770 Phoenix Contact SACB-8/ 8-L-C GG SCO 1516768 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece










