Number
Highlights & Details
Connector parts with spring connection
- 743954
Technical specifications
- Insulation material group I
- Pollution level 3
- Cable sizes 24 - 12 AWG.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKC
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
14.60 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 8.60 x 14.60 x 10.15 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1873058
- Factory colour
Green
- Industrial packaging
No
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
10.15 mm
- Length
8.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKC 2,5/ 2-ST-5,08
- Type
FKC 2.5/2-ST-5.08
- Nominal current (details)
12 A
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743646 Phoenix Contact Socket housing cable FKC Total number of pins 2 Contact spacing: 5.08 mm 1873058 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743646 Phoenix Contact Socket housing cable FKC Total number of pins 2 Contact spacing: 5.08 mm 1873058 1 pc(s)
Description
CLASSIC COMBICON plug part with spring-cage connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.