Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector FKCS 2,5/ 8-ST-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKCS
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
8
- Total number of pins
8
- Width
41.26 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 15.00 x 41.26 x 25.20 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1975134
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
25.20 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKCS 2,5/ 8-ST-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567375 Phoenix Contact Socket housing cable FKCS Total number of pins 8 Contact spacing: 5.08 mm 1975134 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567375 Phoenix Contact Socket housing cable FKCS Total number of pins 8 Contact spacing: 5.08 mm 1975134 50 pc(s)