Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector GMSTB 2,5/ 6-STF-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GMSTB
- Features
+ screw lock
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
56.11 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 56.11 x 18.20 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1858808
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
18.20 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
GMSTB 2,5/ 6-STF-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567113 Phoenix Contact Socket housing cable GMSTB Total number of pins 6 Contact spacing: 7.62 mm 1858808 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567113 Phoenix Contact Socket housing cable GMSTB Total number of pins 6 Contact spacing: 7.62 mm 1858808 50 pc(s)