Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MCVW 1,5/ 6-ST-3,5 AU
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MCVW
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
21.80 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 10.40 x 21.80 x 19.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1860184
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Gold plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
19.10 mm
- Length
10.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MCVW 1,5/ 6-ST-3,5 AU
Documents & Downloads
Datasheet
Datasheet 788748 Phoenix Contact Socket housing cable MCVW Total number of pins 6 Contact spacing: 3.50 mm 1860184 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788748 Phoenix Contact Socket housing cable MCVW Total number of pins 6 Contact spacing: 3.50 mm 1860184 50 pc(s)