Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector PCC 4/ 6-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PCC
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
45.67 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
50 pc(s)
- AWG max.
14
- AWG (min.)
20
- Dim
(L x W x H) 17.20 x 45.67 x 28.70 mm
- Connection
Crimp
- Manufacturer part #
1840159
- Factory colour
Green
- Industrial packaging
Yes
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
28.70 mm
- Length
17.20 mm
- max. cross section
0 mm²
- Min. cross section
0.5 mm²
- Type
PCC 4/ 6-ST-7,62
Documents & Downloads
Datasheet
Datasheet 194094 Phoenix Contact Socket housing cable PCC Total number of pins 6 Contact spacing: 7.62 mm 1840159 50 pc(s)
User & Safety Instructions
User & Safety Instructions 194094 Phoenix Contact Socket housing cable PCC Total number of pins 6 Contact spacing: 7.62 mm 1840159 50 pc(s)