Phoenix Contact ST-REL2-KG 24/1AU Plug-in relay 24 V DC, 24 V AC 0.5 A 1 maker 10 pc(s)
Relay connector, equipped with miniature switching relay, contacts (AgPd60): small loads, 1 N/O contact, input voltage 24 V AC/DC, with light indicator, can be plugged on basic termination blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay connector, equipped with miniature switching relay, contacts (AgPd60): small loads, 1 N/O contact, input voltage 24 V AC/DC, with light indicator, can be plugged on basic termination blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | ST-REL2-KG 24/1AU |
---|---|
Coil nominal voltage | 24 V DC , 24 V AC |
Contact type | 1 maker |
Contact material | AgPd60 hard gold plated |
Switching voltage (max.) | 36 V DC , 30 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 60 VA |
Connection | Connector |
Width | 14.6 mm |
Height | 33 mm |
Depth | 66.5 mm |
---|---|
Dim | (W x H x D) 14.6 x 33 x 66.5 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay connectors ST-REL2-KG 24/1AU
Relay connector, equipped with miniature switching relay, contacts (AgPd60): small loads, 1 N/O contact, input voltage 24 V AC/DC, with light indicator, can be plugged on basic termination blocks
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays