Phoenix Contact ST-REL2-KG 24/2 Plug-in relay 24 V DC, 24 V AC 6 A 1 breaker 10 pc(s) Package
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 54.20 / piece)
€ 542.02
plus VAT.
Only 5 Set(s) available
Highlights & Details
Relay connectors ST-REL2-KG 24/2
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Plug-in relay
- Type
ST-REL2-KG 24/2
- Coil nominal voltage
24 V DC
24 V AC
- Contact type
1 breaker
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Jack connector
- Features
pluggable
- Width
14.6 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 14.6 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 509884 Phoenix Contact ST-REL2-KG 24/2 Plug-in relay 24 V DC, 24 V AC 6 A 1 breaker 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 509884 Phoenix Contact ST-REL2-KG 24/2 Plug-in relay 24 V DC, 24 V AC 6 A 1 breaker 10 pc(s) Package
Description
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/C contact, 24 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks