
Total (€ 69.33 / piece)
€ 693.28
plus VAT.
14-day return policy included
Highlights & Details
Relay connectors ST-REL2-KG120/1
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL2-KG120/1
- Coil nominal voltage
120 V DC
120 V AC
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Jack connector
- Features
pluggable
- Width
14.6 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 14.6 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 508545 Phoenix Contact ST-REL2-KG120/1 Plug-in relay 120 V DC, 120 V AC 6 A 1 maker 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 508545 Phoenix Contact ST-REL2-KG120/1 Plug-in relay 120 V DC, 120 V AC 6 A 1 maker 10 pc(s) Piece
Description
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks


