Phoenix Contact ST-REL2-KG220DC/1 Plug-in relay 220 V DC 6 A 1 maker 10 pc(s)
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | ST-REL2-KG220DC/1 |
---|---|
Coil nominal voltage | 220 V DC |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Connection | Connector |
Width | 14.6 mm |
Height | 33 mm |
Depth | 66.5 mm |
---|---|
Dim | (W x H x D) 14.6 x 33 x 66.5 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay connectors ST-REL2-KG220DC/1
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays