
Number (Package size 10 pc(s))
Highlights & Details
Relay connectors ST-REL2-KG230AC/1AU
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Plug-in relay
- Type
ST-REL2-KG230AC/1AU
- Coil nominal voltage
230 V AC
- Contact type
1 maker
- Contact material
AgPd60 hard gold plated
- Switching voltage (max.)
125 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 VA
- Connection
Jack connector
- Features
equipped
- Width
14.6 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 14.6 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
0.005 A
14.6
33 mm
66.5 mm
TRUE
Polarized
Mono stable
FALSE
Double contact
FALSE
184-243.8 V
184-243.8 V
Gold
TRUE
AC
0
1
0
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 704112 Phoenix Contact ST-REL2-KG230AC/1AU Plug-in relay 230 V AC 2 A 1 maker 10 pc(s) Package
User & Safety Instructions
User & Safety Instructions 704112 Phoenix Contact ST-REL2-KG230AC/1AU Plug-in relay 230 V AC 2 A 1 maker 10 pc(s) Package


