Phoenix Contact ST-REL4-KG 24/ 1- 1 Plug-in relay 24 V DC, 24 V AC 5 A 2 makers 10 pc(s) Piece
Number (Package size 10 pc(s))
Highlights & Details
Relay connectors ST-REL4-KG 24/ 1- 1
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
ST-REL4-KG 24/ 1- 1
- Coil nominal voltage
24 V DC
24 V AC
- Contact type
2 makers
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Connection
Jack connector
- Width
27 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 27 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
0.019 A
27
33 mm
66.5 mm
TRUE
Polarized
Mono stable
FALSE
Single contact
FALSE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
Untreated
TRUE
AC/DC
0
2
0
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 705591 Phoenix Contact ST-REL4-KG 24/ 1- 1 Plug-in relay 24 V DC, 24 V AC 5 A 2 makers 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705591 Phoenix Contact ST-REL4-KG 24/ 1- 1 Plug-in relay 24 V DC, 24 V AC 5 A 2 makers 10 pc(s) Piece