
Highlights & Details
Multimeter TESTFOX M-1
- CAT II 1000 V, CAT III 600 V
Technical specifications
- Non-contact voltage detector: ≥ 230 V/AC
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ
- Reading range - capacity
0,001 nF - 2 mF
- Frequency reading range
0,001 kHz - 20
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
156 mm
- Width
74 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
TESTFOX M-1
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 74 mm x 156 mm
- Temperature reading range (max.)
+800 °C
- Temperature reading range (min.)
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 514971 Phoenix Contact TESTFOX M-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 514971 Phoenix Contact TESTFOX M-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
User & Safety Instructions 514971 Phoenix Contact TESTFOX M-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Description
Features
- Single-pole phase test
Scope of delivery
- Safety test leads
- Rubber suspension arrangement
- Batteries
- Bag
- Temperature measuring adapter
- Wire thermocouple type K
- User manual.

