Phoenix Contact UCS 195-145-F-GD 7035 Universal enclosure 195 x 145 x 47 PC Grey-white (RAL 7035) 1 pc(s)
Technical data
Material | PC |
---|---|
Colour | Grey-white (RAL 7035) |
Width | 195 mm |
Height | 145 mm |
Standards | UL 94 V0 |
Content | 1 pc(s) |
Dim | (W x H x D) 195 x 145 x 47 mm |
Depth | 47 mm |
Type | UCS 195-145-F-GD 7035 |
Product type | Universal enclosure |
Documents & Downloads
Universal casing Phoenix Contact Series UCS
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures