PIC HSR-0025TSM SMD Reed Switch, T Series

  • Item no.: 506945
  • Manufacturer no.: HSR-0025TSM
  • EAN: 2050001492128

Reed switch for mounting on PCBs with solder pads.

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 506945
  • Manufacturer no.: HSR-0025TSM
  • EAN: 2050001492128

Reed switch for mounting on PCBs with solder pads.

  • Warranty: 24 months
  • Manufacturer: PIC
Type HSR-0025TSM
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Durel
Switching voltage (max.) 30 V DC , 30 V AC
Switching current (max.) 0.01 A
Max. switching capacity 0.25 W
Connection Solder pins
Enclosure material Glass
Max. temperature +125 °C
Min. temperature -40 °C
Width 1.27 mm
Height 1.27 mm
Length 6.1 mm
RoHS-compliant Yes
Water activity 10 - 15
Product type Reed switch

Technical data

Type HSR-0025TSM
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Durel
Switching voltage (max.) 30 V DC , 30 V AC
Switching current (max.) 0.01 A
Max. switching capacity 0.25 W
Connection Solder pins
Enclosure material Glass

Frequently bought together

Similar products

See and discover other items from category Reed Switches