Technical data
Type | HSR-834WT |
---|---|
Water activity (max.) | 100 |
Water activity (min.) | 60 |
Contact type | 1 change-over |
Contact material | Tungsten |
Switching voltage (max.) | 500 V DC , 500 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 100 W |
Connection | Solder pins |
Enclosure material | Glass |
Max. temperature | +125 °C |
---|---|
Min. temperature | 0 °C |
Dim. (add. text) | Casing |
Length | 34.3 mm |
(Ø) | 5.33 mm |
Dim | (Ø x L) 5.33 mm x 34.3 mm (Casing) |
RoHS-compliant | Yes |
Water activity | 60 - 100 |
Product type | Reed switch |
Documents & Downloads
PIC HSR-834WT
Power directly even for critical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Comments
Minimum load for contact material W (Tungsten): 3 W.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches