PIC HSR-V15K
This reed switch is used especially where high electrical strength and a high switching voltage are required.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
This reed switch is used especially where high electrical strength and a high switching voltage are required.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
Type | HSR-V15K |
---|---|
Water activity (max.) | 160 |
Water activity (min.) | 140 |
Contact type | 1 maker |
Contact material | Tungsten |
Switching voltage (max.) | 10000 V DC , 7000 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 50 W |
Connection | Solder pins |
Enclosure material | Glass |
Max. temperature | +125 °C |
---|---|
Min. temperature | -60 °C |
Dim. (add. text) | Casing |
Length | 53.4 mm |
(Ø) | 5.4 mm |
Dim | (Ø x L) 5.4 mm x 53.4 mm (Casing) |
RoHS-compliant | Yes |
Water activity | 140 - 160 |
Product type | Reed switch |
Documents & Downloads
PIC HSR-V15K
This reed switch is used especially where high electrical strength and a high switching voltage are required.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches