Technical data
Type | MS-209-3-1-0300 |
---|---|
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Switching voltage (max.) | 150 V DC , 120 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W , 10 VA |
Connection | Open end cable |
Cable length | 30.00 cm |
Enclosure material | Acrylonitrile butadiene styrene |
Max. temperature | +80 °C |
---|---|
Min. temperature | -30 °C |
Width | 3 mm |
Height | 2.7 mm |
Length | 10 mm |
Dim | (L x W x H) 10 x 3 x 2.7 mm |
RoHS-compliant | Yes |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
Ultra-miniature reed sensor
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches