Technical data
Type | MS-216-7-2-0500 |
---|---|
Water activity (max.) | 20 |
Water activity (min.) | 15 |
Contact type | 1 breaker |
Switching voltage (max.) | 175 V DC , 120 V AC |
Switching current (max.) | 0.25 A |
Max. switching capacity | 5 W , 5 VA |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | Acrylonitrile butadiene styrene |
Max. temperature | +85 °C |
---|---|
Min. temperature | -20 °C |
Length | 25.2 mm |
(Ø) | 5.6 mm |
Dim | (Ø x L) 5.6 mm x 25.2 mm |
RoHS-compliant | Yes |
Water activity | 15 - 20 |
Product type | Reed switch |
Documents & Downloads
Reed sensor
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches