PIC MS-2210M-6/974 Reed switch 1 maker 350 V DC, 300 V AC 0.7 A 70 VA, 50 W
Reed sensor in metal housing with M10 thread.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Reed sensor in metal housing with M10 thread.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
Type | MS-2210M-6/974 |
---|---|
Water activity (max.) | 40 |
Water activity (min.) | 25 |
Contact type | 1 maker |
Switching voltage (max.) | 350 V DC , 300 V AC |
Switching current (max.) | 0.7 A |
Max. switching capacity | 70 VA , 50 W |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | Brass |
Material properties | nickel plated |
---|---|
Max. temperature | +85 °C |
Min. temperature | -20 °C |
Length | 38 mm |
(Ø) | 10 mm |
Dim | (Ø x L) 10 mm x 38 mm |
RoHS-compliant | Yes |
Water activity | 25 - 40 |
Product type | Reed switch |
Reed sensor
Reed sensor in metal housing with M10 thread.
This text is machine translated.
Delivery
- 2 nuts (brass, nickel-plated)
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches