Technical data
Type | MS-225-3 |
---|---|
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Switching voltage (max.) | 180 V DC , 130 V AC |
Switching current (max.) | 0.7 A |
Max. switching capacity | 10 W |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | Brass |
Material properties | nickel plated |
---|---|
Max. temperature | +85 °C |
Min. temperature | -20 °C |
Length | 24.9 mm |
(Ø) | 4.7 mm |
Dim | (Ø x L) 4.7 mm x 24.9 mm |
RoHS-compliant | Yes |
Water activity | 10 - 15 |
Switching capacity | 10 W |
Switching current | 0.7 A |
Type | MS-225-3 |
Connection | Cable 500 mm |
Contact type | 1 Closer |
Product type | Reed switch |
PIC MS-225-3 Miniature Reed Sensor 1 Closer 0.7 A 10 W
Compact reed sensor, metallic housing with M5-fine thread.
Delivery
- 2 fixing nuts.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches