Technical data
Type | MS-313-3 |
---|---|
Features | + mounting holes |
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Switching voltage (max.) | 150 V DC , 120 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | Acrylonitrile butadiene styrene |
---|---|
Max. temperature | +85 °C |
Min. temperature | -20 °C |
Width | 3.5 mm |
Height | 9.9 mm |
Length | 12.7 mm |
Dim | (L x W x H) 12.7 x 3.5 x 9.9 mm |
RoHS-compliant | Yes |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
PIC MS-313-3
Very small reed sensor for screw mounting, ultra-compact dimensions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches