PIC MS-328-6 Reed Sensor MS-328 1 closure 1.5 A 50 W

  • Item no.: 503536
  • Manufacturer no.: MS-328-6
  • EAN: 2050000664915

Reed sensor for screw mounting. Long holes enable mechanical adjustment.

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 503536
  • Manufacturer no.: MS-328-6
  • EAN: 2050000664915

Reed sensor for screw mounting. Long holes enable mechanical adjustment.

  • Warranty: 24 months
  • Manufacturer: PIC
Type MS-328-6
Features + mounting holes
Water activity (max.) 25
Water activity (min.) 20
Contact type 1 maker
Switching voltage (max.) 200 V DC , 250 V AC
Switching current (max.) 1.5 A
Max. switching capacity 50 W
Connection Open end cable
Cable length 0.50 m
Max. temperature +85 °C
Min. temperature -20 °C
Width 19 mm
Height 6.3 mm
Length 28.5 mm
Dim (L x W x H) 28.5 x 19 x 6.3 mm
RoHS-compliant Yes
Water activity 20 - 25
Switching capacity 50 W
Switching current 1.5 A
Type MS-328-6
Connection Cable 500 mm
Contact type 1 closure
Product type Reed switch

Technical data

Type MS-328-6
Features + mounting holes
Water activity (max.) 25
Water activity (min.) 20
Contact type 1 maker
Switching voltage (max.) 200 V DC , 250 V AC
Switching current (max.) 1.5 A
Max. switching capacity 50 W
Connection Open end cable
Cable length 0.50 m

Frequently bought together

Similar products

See and discover other items from category Reed Switches