PIC MSM-313
Suitable activation magment for MS-313 or other reed-switches / reed sensor types. Magnetised along the length with south pole on the front side (important in case of control depending on magnetic pole).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Suitable activation magment for MS-313 or other reed-switches / reed sensor types. Magnetised along the length with south pole on the front side (important in case of control depending on magnetic pole).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
Type | MSM-313 |
---|---|
Features | + mounting holes |
Enclosure material | Polyamide , Acrylonitrile butadiene styrene |
Width | 3.5 mm |
Height | 9.9 mm |
Length | 12.7 mm |
Dim | (L x W x H) 12.7 x 3.5 x 9.9 mm |
RoHS-compliant | Yes |
Product type | Magnetic reed switch actuator |
Documents & Downloads
PIC MSM-313
Suitable activation magment for MS-313 or other reed-switches / reed sensor types. Magnetised along the length with south pole on the front side (important in case of control depending on magnetic pole).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Comments
The product is partly made of "rare earth". These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches