PIC MSM-324 Miniature-actuating Magnet - - -
Suitable actuating magnet to MS-324 or other magnetic sensors. Magnetised along the length.
- Warranty: 24 months
- Manufacturer: PIC
Suitable actuating magnet to MS-324 or other magnetic sensors. Magnetised along the length.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
Type | MSM-324 |
---|---|
Features | + mounting holes |
Enclosure material | Acrylonitrile butadiene styrene |
Width | 13.9 mm |
Height | 5.9 mm |
Length | 23 mm |
Dim | (L x W x H) 23 x 13.9 x 5.9 mm |
RoHS-compliant | Yes |
Switching capacity | - |
Switching current | - |
Type | MSM-324 |
---|---|
Contact type | - |
Product type | Magnetic reed switch actuator |
PIC MSM-324 Miniature-actuating Magnet - - -
Suitable actuating magnet to MS-324 or other magnetic sensors. Magnetised along the length.
- Warranty: 24 months
- Manufacturer: PIC
Comments
The product is partly made of "rare earth". These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches