Technical data
Type | MSM-328 |
---|---|
Features | + mounting holes |
Width | 19 mm |
Height | 6.3 mm |
Length | 28.5 mm |
Dim | (L x W x H) 28.5 x 19 x 6.3 mm |
RoHS-compliant | Yes |
Switching capacity | - |
Switching current | - |
Type | MSM-328 |
Contact type | - |
---|---|
Product type | Magnetic reed switch actuator |
Documents & Downloads
PIC MSM-328 Activation Magnet - - -
Suitable activation magnet for MS-328 or other magnetic sensors. Magnetised along the length.
- Warranty: 24 months
- Manufacturer: PIC
Comments
The product is partly made of "rare earth". These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches