PIC MSM-332 Fittingly Actuating Magnet - - -
Fittingly actuating magnet to MS-332 or other magnet sensors. Magnetized along the length.
- Warranty: 24 months
- Manufacturer: PIC
Fittingly actuating magnet to MS-332 or other magnet sensors. Magnetized along the length.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
Type | MSM-332 |
---|---|
Features | + mounting holes |
Enclosure material | Acrylonitrile butadiene styrene |
Width | 10 mm |
Height | 6 mm |
Length | 32 mm |
Dim | (L x W x H) 32 x 10 x 6 mm |
RoHS-compliant | Yes |
Switching capacity | - |
Switching current | - |
Type | MSM-332 |
---|---|
Contact type | - |
Product type | Magnetic reed switch actuator |
PIC MSM-332 Fittingly Actuating Magnet - - -
Fittingly actuating magnet to MS-332 or other magnet sensors. Magnetized along the length.
- Warranty: 24 months
- Manufacturer: PIC
Comments
The product is partly made of "rare earth". These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches