PIC PLS-031A-3PPI
Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
- Density of the float 0.7 g/cm³
Colour | White |
---|---|
Contact type | 1 maker |
Material | Polypropylene |
Switch position | 1 NO |
Connection | Open end cable |
Cable length | 30.00 cm |
Switching voltage | 140 V AC , 200 V DC |
Switching current (max.) | 1 A |
Power | 10 W |
Min. temperature | -20 °C |
Max. temperature | +80 °C |
---|---|
(Ø) | 24 mm |
Thread size | M8 |
IP rating | IP67 |
Dim | (Ø x H) 24 mm x 43 mm |
RoHS-compliant | Yes |
Height | 43 mm |
Type | PLS-031A-3PPI |
Product type | Float switch |
Documents & Downloads
PIC PLS-031A-3PPI
Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
Highlights & Details
- Small size!
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches