PIC PLS-045B-3VAI
Float switch made of stainless steel for vertical installation. Extremely robust and durable. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Float switch made of stainless steel for vertical installation. Extremely robust and durable. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Technical data
- Medium-density 0.67 g/cm³
Colour | Stainless steel |
---|---|
Contact type | 1 breaker |
Material | Stainless steel |
Switch position | 1 NC |
Connection | Open end cable |
Cable length | 30.00 cm |
Switching voltage | 140 V AC , 200 V DC |
Switching current (max.) | 1 A |
Power | 10 W |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
(Ø) | 28.4 mm |
Thread size | M10 |
IP rating | IP67 |
Dim | (Ø x H) 28.4 mm x 59.5 mm |
RoHS-compliant | Yes |
Height | 59.5 mm |
Type | PLS-045B-3VAI |
Product type | Float switch |
Documents & Downloads
PIC PLS-045B-3VAI
Float switch made of stainless steel for vertical installation. Extremely robust and durable. Suitable for food contact. With seal and mounting nut.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches