Technical data
Type | PLS-051A-3PPI |
---|---|
Contact type | 1 maker |
Switching voltage (max.) | 200 V DC , 140 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 10 W , 10 VA |
Connection | Open end cable |
Cable length | 30.00 cm |
Enclosure material | POM |
Max. temperature | +80 °C |
Min. temperature | -20 °C |
Width | 42.2 mm |
---|---|
Height | 20.5 mm |
Length | 52 mm |
Dim | (L x W x H) 52 x 42.2 x 20.5 mm |
RoHS-compliant | Yes |
Product type | Reed switch |
Documents & Downloads
Level sensor
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches