Technical data
Type | PMC-0701TH1520 |
---|---|
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Contact material | Ruthenium |
Switching voltage (max.) | 150 V DC , 120 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W , 10 VA |
Connection | SMD |
Max. temperature | +125 °C |
Min. temperature | -40 °C |
---|---|
Width | 2.8 mm |
Height | 2.5 mm |
Length | 12.5 mm |
Dim | (L x W x H) 12.5 x 2.8 x 2.5 mm |
RoHS-compliant | Yes |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
SMD reed switches
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches