PIC PMC-1001S

  • Item no.: 506943
  • Manufacturer no.: PMC-1001S
  • EAN: 2050001492104

Smd Reed Switch Pmc-1001S

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 506943
  • Manufacturer no.: PMC-1001S
  • EAN: 2050001492104

Smd Reed Switch Pmc-1001S

  • Warranty: 24 months
  • Manufacturer: PIC
Type PMC-1001S
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 180 V DC , 130 V AC
Switching current (max.) 0.7 A
Max. switching capacity 10 W
Connection Soldering
Enclosure material Glass
Envelope length 10 mm
Max. temperature +125 °C
Min. temperature -40 °C
Length 13 mm
(Ø) 1.8 mm
Dim (Ø x L) 1.8 mm x 13 mm
RoHS-compliant Yes
Water activity 10 - 15
Product type Reed switch

Technical data

Type PMC-1001S
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 180 V DC , 130 V AC
Switching current (max.) 0.7 A
Max. switching capacity 10 W
Connection Soldering
Enclosure material Glass

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Reed Switches