PIC PMC-1401S

  • Item no.: 506944
  • Manufacturer no.: PMC-1401S
  • EAN: 2050001492111

Smd Reed Switch Pmc-1401S

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 506944
  • Manufacturer no.: PMC-1401S
  • EAN: 2050001492111

Smd Reed Switch Pmc-1401S

  • Warranty: 24 months
  • Manufacturer: PIC
Type PMC-1401S
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 200 V DC , 140 V AC
Switching current (max.) 1 A
Max. switching capacity 10 W
Connection Soldering
Enclosure material Glass
Envelope length 14.2 mm
Max. temperature +155 °C
Min. temperature -60 °C
Length 18.4 mm
(Ø) 2.3 mm
Dim (Ø x L) 2.3 mm x 18.4 mm
RoHS-compliant Yes
Water activity 10 - 15
Product type Reed switch

Technical data

Type PMC-1401S
Water activity (max.) 15
Water activity (min.) 10
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 200 V DC , 140 V AC
Switching current (max.) 1 A
Max. switching capacity 10 W
Connection Soldering
Enclosure material Glass

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Reed Switches