Technical data
Type | PMC-3617 |
---|---|
Water activity (max.) | 80 |
Water activity (min.) | 50 |
Contact type | 1 change-over |
Contact material | Rhodium |
Switching voltage (max.) | 400 V DC , 400 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 60 W |
Connection | Solder pins |
Enclosure material | Glass |
Max. temperature | +130 °C |
---|---|
Min. temperature | -40 °C |
Dim. (add. text) | Casing |
Length | 36 mm |
(Ø) | 5.6 mm |
Dim | (Ø x L) 5.6 mm x 36 mm (Casing) |
RoHS-compliant | Yes |
Water activity | 50 - 80 |
Product type | Reed switch |
Documents & Downloads
PIC PMC-3617
Power directly even for critical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PIC
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches