
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
SMD reed switches
Our service for you
Technical specifications
- Product type
Reed switch
- Type
PMC1001Z1015
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Contact material
Ruthenium
- Switching voltage (max.)
180 V DC
130 V AC
- Switching current (max.)
0.7 A
- Max. switching capacity
10 W
10 VA
- Connection
SMD
- Envelope length
10 mm
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Length
16.3 mm
- (Ø)
1.8 mm
- Dim
(Ø x L) 1.8 mm x 16.3 mm
- RoHS-compliant
Yes
- Water activity
10 - 15
Documents & Downloads
Datasheet
Datasheet 1606476 PIC PMC1001Z1015 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W, 10 VA Envelope length:10 mm
User & Safety Instructions
User & Safety Instructions 1606476 PIC PMC1001Z1015 Reed switch 1 maker 180 V DC, 130 V AC 0.7 A 10 W, 10 VA Envelope length:10 mm










