Pichler Pulsar Micro 1510 Model car brushless motor kV (RPM per volt): 2000
The Pulsar Micro 1510 series was developed for small models. The external rotor design guarantees high torque and easy installation.Typical application area:Sailors up to 250gEngine models up to 200gAerobatics and 3D models up to 150gThis text is mac…
The Pulsar Micro 1510 series was developed for small models. The external rotor design guarantees high torque and easy installation.Typical application area:Sailors up to 250gEngine models up to 200gAerobatics and 3D models up to 150gThis text is mac…
Pulsar Micro 1510 brushless motor
The Pulsar Micro 1510 series was developed for small models. The external rotor design guarantees high torque and easy installation.
Typical application area:
Sailors up to 250g
Engine models up to 200g
Aerobatics and 3D models up to 150g
This text is machine translated.
Highlights & Details
- High-quality workmanship
- Hand-wound
- Special, heat-resistant neodymium magnets
- Round magnetic form for minimum air gap to stator
- High-quality ball bearing
Comments
Customer reviews
Similar products
See and discover other items from category Brushless Model Airplane Motors