Pichler V2 Glowplug heater
Design with 90° plug connector, suitable for all glow plugs (also OS).Glow power is a glow plug heater for methanol engines, also called annealing. The voltage is supplied at 1.4V in the starting phase of the motor and then stabilizes at 0.8V during …
Design with 90° plug connector, suitable for all glow plugs (also OS).Glow power is a glow plug heater for methanol engines, also called annealing. The voltage is supplied at 1.4V in the starting phase of the motor and then stabilizes at 0.8V during …
Glow power glow plug heating / glow plug V2
Design with 90° plug connector, suitable for all glow plugs (also OS).Glow power is a glow plug heater for methanol engines, also called annealing. The voltage is supplied at 1.4V in the starting phase of the motor and then stabilizes at 0.8V during the run. The glow plug heater can either be operated via the receiver or manually via the enclosed, separate key switch including status lighting.The glow power glow plug heater can be connected or operated in different ways:1. Directly via the receiver or receiver power supply2. Via the receiver and additional battery3. Without receiver with push-button switch (included in delivery), additional battery
This text is machine translated.
Highlights & Details
- Easy startingReliable, round motor running even at low speedsBetter throttle responseNitromethane content in the fuel can be reducedAlso for multi-cylinder engines (a glow plug heater is required per glow plug)
Comments
Customer reviews
Similar products
See and discover other items from category RC Glow Plugs Accessories