Pietsch DMAX Survival Guide für echte Kerle 978-3-613-50791-3

  • Item no.: 1299684
  • Manufacturer no.: 50791
  • EAN: 9783613507913

Who hasn't dreamed, through the jungle to stripes, with the raft on tropical rivers or living in a lone trapper hut to try? But the wilderness is also located on the doorstep. Directly in front of the city, in the forest, in the thicket and on the la…

  • Item no.: 1299684
  • Manufacturer no.: 50791
  • EAN: 9783613507913

Who hasn't dreamed, through the jungle to stripes, with the raft on tropical rivers or living in a lone trapper hut to try? But the wilderness is also located on the doorstep. Directly in front of the city, in the forest, in the thicket and on the la…

Pages 256 Sides
Book cover Paperback
Published 01.09.2014
Height 240 mm
Width 170 mm
ISBN 978-3-613-50791-3
Johannes Vogel
Publisher Pietsch
Title DMAX Survival Guide für echte Kerle
Illustrations 8 s/w pictures & 565 color images
Product type Hobby textbook

Technical data

Pages 256 Sides
Book cover Paperback
Published 01.09.2014
Height 240 mm
Width 170 mm
ISBN 978-3-613-50791-3
Johannes Vogel
Publisher Pietsch
Title DMAX Survival Guide für echte Kerle
Illustrations 8 s/w pictures & 565 color images

Frequently bought together

Similar products

See and discover other items from category Handbooks & Non-Ficition