Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
470 kΩ
linear
Stereo
0.2 W
250 V
Solder tag
300°
280°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
PC16DH-10IP06474A
Yes
Datasheet 1230528 Piher PC16DH-10IP06474A PC16DH-10IP06474A Single turn rotary pot Stereo 0.2 W 470 kΩ 100 pc(s)