Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
PC16SH-10IP06103A/I
Yes
Datasheet 1230540 Piher PC16SH-10IP06103A/I PC16SH-10IP06103A/I Single turn rotary pot Mono 0.2 W 10 kΩ 100 pc(s)