
Total (€ 2.82 / piece)
€ 281.51
plus VAT.
14-day return policy included
Highlights & Details
Potentiometer PC-16 with switch
- 10 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.1 W
- Cut-off voltage
250 V
- Connection
Solder tag
- Mechanical angle
300°
- Electrical angle
280°
- Axle length
31.5 mm
- Axle type
Plastic
Serrated
- Axle Ø
6 mm
- Thread size
M10
- Thread length
9 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
100 pc(s)
- Type
PC16SH-10IP06103B/I
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1230544 Piher PC16SH-10IP06103B/I PC16SH-10IP06103B/I Single turn rotary pot Mono 0.1 W 10 kΩ 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1230544 Piher PC16SH-10IP06103B/I PC16SH-10IP06103B/I Single turn rotary pot Mono 0.1 W 10 kΩ 100 pc(s)
Description
Scope of delivery
- PC16SH-10IP06103B/I.



