Piher PC16SH-10IP06104A/I Single turn rotary pot Mono 0.2 W 100 kΩ 100 pc(s)

Resistance 100 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Cut-off voltage 250 V
Connection Solder tag
Mechanical angle 300 °
Electrical angle 280 °
Shaft length 31.5 mm
Axle type Plastic , Serrated
Axle Ø 6 mm
Thread size M10
Thread length 9 mm
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 20 %
Industrial packaging Yes
Content 100 pc(s)
Type PC16SH-10IP06104A/I
RoHS-compliant Yes
Product type Single turn rotary pot

Technical data

Resistance 100 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Cut-off voltage 250 V
Connection Solder tag
Mechanical angle 300 °
Electrical angle 280 °
Shaft length 31.5 mm
Axle type Plastic , Serrated

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers