There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
Dustproof
220 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06224B2020MTA
Yes
± 20 %
PC16SH-10IP06224B2020MTA
-25 - +70 °C
Datasheet 445965 Piher PC16SH-10IP06224B2020MTA PC16SH-10IP06224B2020MTA Single turn rotary pot Dustproof Mono 0.1 W 220 kΩ 1 pc(s) Piece