There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
4.7 MΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
30 %
1 pc(s)
PC16SH-10IP06475A3030MTA
Yes
± 30 %
PC16SH-10IP06475A3030MTA
-25 - +70 °C
Datasheet 445739 Piher PC16SH-10IP06475A3030MTA Single turn rotary pot Mono 0.2 W 4.7 MΩ 1 pc(s)
User & Safety Instructions 445739 Piher PC16SH-10IP06475A3030MTA Single turn rotary pot Mono 0.2 W 4.7 MΩ 1 pc(s)