Piher PT 15 LV 10K Trimming Potentiometer, Horizontal

  • Item no.: 431362
  • Manufacturer no.: PT 15 LV 10K
  • EAN: 2050000111976

Potentiometer PT 15 LV 10 K lin horiz

  • Warranty: 24 months
  • Manufacturer: Piher
  • Item no.: 431362
  • Manufacturer no.: PT 15 LV 10K
  • EAN: 2050000111976

Potentiometer PT 15 LV 10 K lin horiz

  • Warranty: 24 months
  • Manufacturer: Piher
Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 250 V
Electrical angle 250 °
Mechanical angle 270 °
Connection Print
Operation type top
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 30 %
CS 10 mm , 12.5 mm
Content 1 pc(s)
Type PT 15 LV 100K
RoHS-compliant Yes
Outside Ø 15 mm
Temperature range -25 - +70 °C
Product type Trimmer

Technical data

Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.25 W
Cut-off voltage 250 V
Electrical angle 250 °
Mechanical angle 270 °
Connection Print
Operation type top
Min. temperature -25 °C
Max. temperature +70 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers