Piher T16SH-M04N103A2020MTA Mono Potentiometer
Dustproof enclosed Poti with PCB terminal, high mechanical durability and metal housing.
- Warranty: 24 months
- Manufacturer: Piher
Dustproof enclosed Poti with PCB terminal, high mechanical durability and metal housing.
- Warranty: 24 months
- Manufacturer: Piher
Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Cut-off voltage | 250 V |
Connection | Solder tag |
Mechanical angle | 300 ° |
Electrical angle | 280 ° |
Type | D cell |
Shaft length | 35 mm |
Axle type | Metal , Smooth |
---|---|
Axle Ø | 4 mm |
Thread size | M7 |
Thread length | 5 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | T16SH-M04N103A2020MTA |
RoHS-compliant | Yes |
Tolerance | ± 20 % |
Type | T16SH-M04N103A2020MTA |
Temperature range | -25 - +70 °C |
Load capacity | 0.2 W |
Resistance characteristic | Lin |
Product type | Single turn rotary pot |
Documents & Downloads
Piher T16SH-M04N103A2020MTA Mono Potentiometer
Dustproof enclosed Poti with PCB terminal, high mechanical durability and metal housing.
- Warranty: 24 months
- Manufacturer: Piher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers