
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
100 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
T16SH-M04N104A
Yes
Datasheet 1230552 Piher T16SH-M04N104A T16SH-M04N104A Single turn rotary pot Mono 0.2 W 100 kΩ 100 pc(s)
User & Safety Instructions 1230552 Piher T16SH-M04N104A T16SH-M04N104A Single turn rotary pot Mono 0.2 W 100 kΩ 100 pc(s)