
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
25 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
Yes
100 pc(s)
T16SH-M04N253A
Yes
Datasheet 1230551 Piher T16SH-M04N253A T16SH-M04N253A Single turn rotary pot Mono 0.2 W 25 kΩ 100 pc(s)
User & Safety Instructions 1230551 Piher T16SH-M04N253A T16SH-M04N253A Single turn rotary pot Mono 0.2 W 25 kΩ 100 pc(s)